Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD7692FJ-E2Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel38AH5535RL Cut Tape38AH5535 |
| Your Part Number | |
| Technical Datasheet |
223 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.933 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.933 |
| 10+ | $0.664 |
| 100+ | $0.522 |
| 500+ | $0.465 |
| 1000+ | $0.447 |
| 2500+ | $0.419 |
| 10000+ | $0.414 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ROHM |
|---|---|
| Manufacturer Part No | BD7692FJ-E2Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel38AH5535RL Cut Tape38AH5535 |
| Technical Datasheet | |
| PFC Mode of Operation | Boundary Conduction Mode |
| Control Mode | Voltage |
| Frequency Mode | - |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 26V |
| IC Case / Package | SOP-J |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Switching Frequency Typ | - |
| Switching Frequency Min | - |
| Switching Frequency Max | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Controller IC Case Style | SOP-J |
| Duty Cycle (%) | - |
| Frequency | 450kHz |
| Operating Supply Current | 470µA |
| Startup Current | 55µA |
| UVLO | 9V |
Technical Specifications
| PFC Mode of Operation | Boundary Conduction Mode |
|---|---|
| Frequency Mode | - |
| Supply Voltage Max | 26V |
| No. of Pins | 8Pins |
| Switching Frequency Typ | - |
| Switching Frequency Max | - |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Duty Cycle (%) | - |
| Operating Supply Current | 470µA |
| UVLO | 9V |
| Control Mode | Voltage |
|---|---|
| Supply Voltage Min | 10V |
| IC Case / Package | SOP-J |
| IC Mounting | Surface Mount |
| Switching Frequency Min | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Controller IC Case Style | SOP-J |
| Frequency | 450kHz |
| Startup Current | 55µA |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
