Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD77502FVM-TRCopy
Newark Part No.97AH8124
Product RangeEMARMOUR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $17.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$17.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD77502FVM-TRCopy
Newark Part No.97AH8124
Product RangeEMARMOUR Series
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product8MHz
Slew Rate Typ10V/µs
Supply Voltage Range7V to 15V, ± 3.5V to ± 7.5V
Supply Voltage Range7V to 15V, ± 3.5V to ± 7.5V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeCMOS
Rail to Rail-
Input Offset Voltage4mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeEMARMOUR Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMSOP
Automotive Qualification Standard-
Bandwidth8MHz
No. of Amplifiers2 Amplifier
Slew Rate10V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
10V/µs
Supply Voltage Range
7V to 15V, ± 3.5V to ± 7.5V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
EMARMOUR Series
MSL
MSL 1 - Unlimited
Amplifier Case Style
MSOP
Bandwidth
8MHz
Slew Rate
10V/µs
Gain Bandwidth Product
8MHz
Supply Voltage Range
7V to 15V, ± 3.5V to ± 7.5V
IC Case / Package
MSOP
Amplifier Type
CMOS
Input Offset Voltage
4mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
