Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $33.000 |
| 10+ | $24.000 |
| 25+ | $22.000 |
| 50+ | $20.600 |
| 100+ | $19.340 |
| 250+ | $18.180 |
| 500+ | $17.480 |
| 1000+ | $16.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$33.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD77504FV-E2Copy
Newark Part No.69AK3852
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product8MHz
Slew Rate Typ10V/µs
Supply Voltage Range7V to 15V, ±3.5V to ±7.5V
Supply Voltage Range7V to 15V, ±3.5V to ±7.5V
IC Case / PackageHTSOP-J
No. of Pins8Pins
Amplifier TypeCMOS
Rail to Rail-
Input Offset Voltage4mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
10V/µs
Supply Voltage Range
7V to 15V, ±3.5V to ±7.5V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gain Bandwidth Product
8MHz
Supply Voltage Range
7V to 15V, ±3.5V to ±7.5V
IC Case / Package
HTSOP-J
Amplifier Type
CMOS
Input Offset Voltage
4mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
