Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD7J101EFJ-LBE2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.69AK3849
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.710 |
| 10+ | $3.580 |
| 25+ | $3.290 |
| 50+ | $3.140 |
| 100+ | $2.970 |
| 250+ | $2.830 |
| 500+ | $2.740 |
| 1000+ | $2.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7J101EFJ-LBE2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.69AK3849
Technical Datasheet
Input Voltage Min8V
Input Voltage Max80V
IC Case / PackageHTSOP-J
No. of Pins8Pins
Power Rating Max-
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating-
Power Switch Current Rating450µA
Switching Frequency400kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
8V
IC Case / Package
HTSOP-J
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
450µA
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Input Voltage Max
80V
No. of Pins
8Pins
Topology
Flyback
Power Switch Voltage Rating
-
Switching Frequency
400kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
