Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD800M5WHFP-CTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel34AH0284RL
Cut Tape34AH0284
Product RangeAdj 500mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.640 | $2.64 |
| Total Price | $2.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 50+ | $1.790 |
| 100+ | $1.600 |
| 250+ | $1.520 |
| 500+ | $1.470 |
| 1000+ | $1.440 |
| 2500+ | $1.410 |
| 5000+ | $1.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD800M5WHFP-CTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel34AH0284RL
Cut Tape34AH0284
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3V
Input Voltage Max42V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Nom-V
Adjustable Output Voltage Min1.2V
Output Voltage Min1.2V
Adjustable Output Voltage Max16V
Output Current500mA
Output Voltage Max16V
PolarityPositive Output
Dropout Voltage Vdo500mV
Output Current Max500mA
Max Output Current500mA
Output Current Max500mA
LDO Regulator Case StyleHRP
Dropout Voltage Typ @ Current500mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current500mV
IC MountingSurface Mount
IC Case / PackageHRP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 500mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
42V
Fixed Output Voltage Nom
-
Output Voltage Nom
-V
Output Voltage Min
1.2V
Output Current
500mA
Polarity
Positive Output
Output Current Max
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
500mV
Dropout Voltage - Typ @ Current
500mV
IC Case / Package
HRP
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Min
1.2V
Adjustable Output Voltage Max
16V
Output Voltage Max
16V
Dropout Voltage Vdo
500mV
Max Output Current
500mA
LDO Regulator Case Style
HRP
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
