Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD800M7WFP2-CE2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel34AH0285RL
Cut Tape34AH0285
Product RangeAdj 700mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.570 | $3.57 |
| Total Price | $3.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 50+ | $2.460 |
| 100+ | $2.220 |
| 250+ | $2.100 |
| 500+ | $2.060 |
| 1000+ | $2.010 |
| 2500+ | $1.970 |
| 5000+ | $1.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD800M7WFP2-CE2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel34AH0285RL
Cut Tape34AH0285
Product RangeAdj 700mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3V
Input Voltage Max42V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.2V
Output Voltage - Nom-
Output Voltage Nom-V
Output Voltage Min1.2V
Adjustable Output Voltage Max16V
Output Current700mA
Output Voltage Max16V
Dropout Voltage Vdo600mV
PolarityPositive Output
LDO Regulator Case StyleTO-263 (D2PAK)
Max Output Current700mA
Dropout Voltage Typ @ Current600mV
Dropout Voltage - Typ @ Current600mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 700mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
42V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
1.2V
Output Current
700mA
Dropout Voltage Vdo
600mV
LDO Regulator Case Style
TO-263 (D2PAK)
Dropout Voltage Typ @ Current
600mV
Dropout Voltage Typ @ Current
0
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
Adj 700mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
3V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.2V
Output Voltage Nom
-V
Adjustable Output Voltage Max
16V
Output Voltage Max
16V
Polarity
Positive Output
Max Output Current
700mA
Dropout Voltage - Typ @ Current
600mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
