Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD80GA3WNUX-TRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel52AJ4449RL
Cut Tape52AJ4449
Product Range8V 300mA LDO Voltage Regulators
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.717 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.717 |
| 50+ | $0.449 |
| 100+ | $0.396 |
| 250+ | $0.370 |
| 500+ | $0.353 |
| 1000+ | $0.340 |
| 2500+ | $0.339 |
| 5000+ | $0.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD80GA3WNUX-TRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel52AJ4449RL
Cut Tape52AJ4449
Product Range8V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.5V
Input Voltage Max14V
No. of Outputs1Outputs
Fixed Output Voltage Nom8V
Output Voltage - Nom8V
Output Voltage Nom8V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current300mA
Output Voltage Max-
Dropout Voltage Vdo450mV
PolarityPositive Output
LDO Regulator Case StyleVSON008X2030
Max Output Current300mA
Output Current Max300mA
Output Current Max300mA
Dropout Voltage Typ @ Current450mV
Dropout Voltage - Typ @ Current450mV
Dropout Voltage Typ @ Current450mV
IC MountingSurface Mount
IC Case / PackageVSON008X2030
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range8V 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
14V
Fixed Output Voltage Nom
8V
Output Voltage Nom
8V
Output Voltage Min
-
Output Current
300mA
Dropout Voltage Vdo
450mV
LDO Regulator Case Style
VSON008X2030
Output Current Max
300mA
Dropout Voltage Typ @ Current
450mV
Dropout Voltage Typ @ Current
450mV
IC Case / Package
VSON008X2030
Operating Temperature Min
-25°C
Product Range
8V 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Output Voltage - Nom
8V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
300mA
Output Current Max
300mA
Dropout Voltage - Typ @ Current
450mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
