Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD81A24EFV-ME2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel58AC8509RL
Cut Tape58AC8509
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.730 | $4.73 |
| Total Price | $4.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.730 |
| 50+ | $3.300 |
| 100+ | $2.990 |
| 250+ | $2.830 |
| 500+ | $2.780 |
| 1000+ | $2.710 |
| 2500+ | $2.660 |
| 5000+ | $2.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD81A24EFV-ME2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel58AC8509RL
Cut Tape58AC8509
Technical Datasheet
TopologyBuck-Boost
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max35V
Output Voltage Max-
Output Current Max480mA
Output Current Max480mA
Switching Frequency Typ2.2MHz
IC MountingSurface Mount
IC Case / PackageHTSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyBuck-Boost
Driver Case StyleHTSSOP
No. of Outputs4Outputs
Switching Frequency2.2MHz
Technical Specifications
Topology
Buck-Boost
Input Voltage Min
4.5V
Output Voltage Max
-
Output Current Max
480mA
IC Mounting
Surface Mount
No. of Pins
28Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Buck-Boost
No. of Outputs
4Outputs
LED Driver Type
-
Input Voltage Max
35V
Output Current Max
480mA
Switching Frequency Typ
2.2MHz
IC Case / Package
HTSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HTSSOP
Switching Frequency
2.2MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
