Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD8374HFP-MTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel05AC7890RL
Cut Tape05AC7890
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.950 | $3.95 |
| Total Price | $3.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 10+ | $2.970 |
| 25+ | $2.740 |
| 50+ | $2.590 |
| 100+ | $2.460 |
| 250+ | $2.330 |
| 500+ | $2.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD8374HFP-MTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel05AC7890RL
Cut Tape05AC7890
Technical Datasheet
No. of Channels1Channels
Output Current Max500mA
Output Current Max500mA
Output Voltage Max50V
IC Case / PackageHRP
No. of Pins7Pins
Input Voltage Min4.5V
Input Voltage Max42V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCLead (17-Jan-2023)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleHRP
No. of Outputs1Outputs
Output Current500mA
Output Voltage50V
Switching Frequency5kHz
Technical Specifications
No. of Channels
1Channels
Output Current Max
500mA
IC Case / Package
HRP
Input Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
Lead (17-Jan-2023)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
50V
Output Current Max
500mA
Output Voltage Max
50V
No. of Pins
7Pins
Input Voltage Max
42V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HRP
Output Current
500mA
Switching Frequency
5kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
