Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD8379EFV-ME2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel58AC8529RL
Cut Tape58AC8529
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.880 | $1.88 |
| Total Price | $1.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 50+ | $1.250 |
| 100+ | $1.110 |
| 250+ | $1.050 |
| 500+ | $1.010 |
| 1000+ | $0.999 |
| 2500+ | $0.988 |
| 5000+ | $0.968 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD8379EFV-ME2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel58AC8529RL
Cut Tape58AC8529
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min3V
Input Voltage Max5.5V
Output Voltage Max35V
Output Current Max600mA
Output Current Max600mA
Switching Frequency Typ1.25MHz
IC MountingSurface Mount
IC Case / PackageHTSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleHTSSOP
No. of Outputs12Outputs
Switching Frequency1.25MHz
Technical Specifications
Topology
Constant Current
Input Voltage Min
3V
Output Voltage Max
35V
Output Current Max
600mA
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
105°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
12Outputs
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
600mA
Switching Frequency Typ
1.25MHz
IC Case / Package
HTSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HTSSOP
Switching Frequency
1.25MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
