Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD8389FV-ME2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AH6710RL
Cut Tape01AH6710
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.730 | $1.73 |
| Total Price | $1.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 50+ | $1.140 |
| 100+ | $1.020 |
| 250+ | $0.958 |
| 500+ | $0.922 |
| 1000+ | $0.916 |
| 2500+ | $0.898 |
| 5000+ | $0.879 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD8389FV-ME2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AH6710RL
Cut Tape01AH6710
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min3V
Input Voltage Max5.5V
Output Voltage Max40V
Output Current Max600mA
Output Current Max600mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleSSOP
No. of Outputs12Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current
Input Voltage Min
3V
Output Voltage Max
40V
Output Current Max
600mA
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
12Outputs
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
600mA
Switching Frequency Typ
-
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SSOP
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
