Print Page
Image is for illustrative purposes only. Please refer to product description.

72 In Stock
Need more?
20 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
52 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$15.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD8P250MUF-CE2Copy
Newark Part No.99AC8910
Technical Datasheet
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck, Buck-Boost
Input Voltage Min2.7V
Input Voltage Max36V
Output Current2A
Max Output Current2A
IC Case / PackageVQFN
No. of Pins24Pins
IC MountingSurface Mount
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseVQFN
Automotive Qualification StandardAEC-Q100
Switching Frequency2.2MHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Synchronous Buck, Buck-Boost
Input Voltage Max
36V
Max Output Current
2A
No. of Pins
24Pins
Output Voltage Nom
5V
Output Voltage Min
-
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
VQFN
Switching Frequency
2.2MHz
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Output Current
2A
IC Case / Package
VQFN
IC Mounting
Surface Mount
Output Voltage - Nom
5V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
