Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD9036EFV-CE2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel69AK3857RL
Cut Tape69AK3857
Your Part Number
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.990 | $3.99 |
| Total Price | $3.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 50+ | $2.760 |
| 100+ | $2.480 |
| 250+ | $2.350 |
| 500+ | $2.280 |
| 1000+ | $2.220 |
| 2500+ | $2.170 |
| 5000+ | $2.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9036EFV-CE2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel69AK3857RL
Cut Tape69AK3857
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min3.8V
Input Voltage Max30V
Output Current-
Max Output Current-
IC Case / PackageHTSSOP-B
No. of Pins24Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max24V
Switching Frequency Typ350kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseHTSSOP-B
Automotive Qualification StandardAEC-Q100
Switching Frequency350kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck-Boost
Input Voltage Max
30V
Max Output Current
-
No. of Pins
24Pins
Output Voltage - Nom
-
Output Voltage Max
24V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
DC / DC Converter IC Case
HTSSOP-B
Switching Frequency
350kHz
No. of Outputs
1Outputs
Input Voltage Min
3.8V
Output Current
-
IC Case / Package
HTSSOP-B
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
350kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
