Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD9251FV-BZE2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.53X2990
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.955 |
| 100+ | $0.732 |
| 500+ | $0.648 |
| 1000+ | $0.564 |
| 2500+ | $0.458 |
| 10000+ | $0.443 |
Price for:Each
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9251FV-BZE2Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.53X2990
Technical Datasheet
IC FunctionPyroelectric Infrared Sensor
Supply Voltage Min2.97V
Supply Voltage Max6V
IC Package TypeSSOP
No. of Pins14Pins
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product Range-
Automotive Qualification Standard-
SVHCLead (17-Jan-2023)
Technical Specifications
IC Function
Pyroelectric Infrared Sensor
Supply Voltage Max
6V
No. of Pins
14Pins
Operating Temperature Max
75°C
Automotive Qualification Standard
-
SVHC
Lead (17-Jan-2023)
Supply Voltage Min
2.97V
IC Package Type
SSOP
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
