Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD9394EFV-E2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel01AH6742RL
Cut Tape01AH6742
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.100 | $2.10 |
| Total Price | $2.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 50+ | $1.550 |
| 100+ | $1.520 |
| 250+ | $1.480 |
| 500+ | $1.450 |
| 1000+ | $1.420 |
| 2500+ | $1.390 |
| 5000+ | $1.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9394EFV-E2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel01AH6742RL
Cut Tape01AH6742
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min9V
Input Voltage Max35V
Output Voltage Max-
Output Current Max150mA
Output Current Max150mA
Switching Frequency Typ150kHz
IC MountingSurface Mount
IC Case / PackageHTSSOP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleHTSSOP
No. of Outputs4Outputs
Switching Frequency150kHz
Technical Specifications
Topology
Boost
Input Voltage Min
9V
Output Voltage Max
-
Output Current Max
150mA
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost
No. of Outputs
4Outputs
LED Driver Type
-
Input Voltage Max
35V
Output Current Max
150mA
Switching Frequency Typ
150kHz
IC Case / Package
HTSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
HTSSOP
Switching Frequency
150kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
