Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD93F50MWV-E2Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel64AK6737RL
Cut Tape64AK6737
Your Part Number
2,333 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.300 | $6.30 |
| Total Price | $6.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.300 |
| 50+ | $5.550 |
| 100+ | $5.090 |
| 250+ | $4.600 |
| 500+ | $4.010 |
| 1000+ | $3.170 |
| 2500+ | $3.010 |
| 5000+ | $2.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD93F50MWV-E2Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel64AK6737RL
Cut Tape64AK6737
Technical Datasheet
Power RoleSource
Data RoleDRP
USB StandardUSB 1.3, 3.0
No. of Ports2 Port
IC Case / PackageUQFN040V5050
No. of Pins40Pins
IC MountingSurface Mount
Supply Voltage Min3.1V
Supply Voltage Max5.5V
Current lq-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
DRP
No. of Ports
2 Port
No. of Pins
40Pins
Supply Voltage Min
3.1V
Current lq
-
Operating Temperature Max
85°C
Qualification
-
Power Role
Source
USB Standard
USB 1.3, 3.0
IC Case / Package
UQFN040V5050
IC Mounting
Surface Mount
Supply Voltage Max
5.5V
Operating Temperature Min
-30°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
