Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD94130EFV-ME2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel72AK6110RL
Cut Tape72AK6110
Your Part Number
77 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.090 | $10.09 |
| Total Price | $10.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.090 |
| 50+ | $7.300 |
| 100+ | $6.690 |
| 250+ | $6.400 |
| 500+ | $6.220 |
| 1000+ | $6.010 |
| 2500+ | $5.940 |
| 5000+ | $5.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD94130EFV-ME2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel72AK6110RL
Cut Tape72AK6110
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min3V
Input Voltage Max5.5V
Output Voltage Max20V
Output Current Max80mA
Output Current Max80mA
Switching Frequency Typ20MHz
IC MountingSurface Mount
IC Case / PackageHTSSOP-B54-EP
No. of Pins54Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleHTSSOP-B54-EP
No. of Outputs24Outputs
Switching Frequency20MHz
Technical Specifications
Topology
Constant Current
Input Voltage Min
3V
Output Voltage Max
20V
Output Current Max
80mA
IC Mounting
Surface Mount
No. of Pins
54Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HTSSOP-B54-EP
Switching Frequency
20MHz
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
80mA
Switching Frequency Typ
20MHz
IC Case / Package
HTSSOP-B54-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
24Outputs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
