Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD9576MUF-CE2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel42AK4076RL
Cut Tape42AK4076
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.670 | $15.67 |
| Total Price | $15.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.670 |
| 50+ | $11.420 |
| 100+ | $10.480 |
| 250+ | $10.390 |
| 500+ | $9.770 |
| 1000+ | $9.690 |
| 2500+ | $9.500 |
| 5000+ | $9.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9576MUF-CE2Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel42AK4076RL
Cut Tape42AK4076
Technical Datasheet
IC TypePMIC for Automotive Applications
Supply Voltage3.3V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators1
No. of Regulated Outputs6
IC Case / PackageVQFN56FV8080
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseVQFN56FV8080
Technical Specifications
IC Type
PMIC for Automotive Applications
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
6
No. of Pins
56Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
VQFN56FV8080
Supply Voltage
3.3V
No. of LDO Regulators
1
IC Case / Package
VQFN56FV8080
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
