Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD95821MUV-E2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel28AK6493RL
Cut Tape28AK6493
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 50+ | $0.682 |
| 100+ | $0.671 |
| 250+ | $0.660 |
| 500+ | $0.651 |
| 1000+ | $0.640 |
| 2500+ | $0.630 |
| 5000+ | $0.619 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD95821MUV-E2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel28AK6493RL
Cut Tape28AK6493
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min7.5V
Input Voltage Max15V
Max Output Current2A
Output Current2A
IC Case / PackageVQFN016V3030
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max5.5V
Switching Frequency Typ800kHz
Efficiency-
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseVQFN016V3030
Automotive Qualification Standard-
Switching Frequency800kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
15V
Output Current
2A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
5.5V
Efficiency
-
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
7.5V
Max Output Current
2A
IC Case / Package
VQFN016V3030
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
800kHz
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
VQFN016V3030
Switching Frequency
800kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
