Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD9E151ANUX-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel32AJ0244RL
Cut Tape32AJ0244
Your Part Number
3,221 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $0.781 |
| 25+ | $0.689 |
| 50+ | $0.655 |
| 100+ | $0.621 |
| 250+ | $0.580 |
| 500+ | $0.556 |
| 1000+ | $0.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9E151ANUX-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel32AJ0244RL
Cut Tape32AJ0244
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min6V
Input Voltage Max28V
Output Current1.2A
Max Output Current1.2A
IC Case / PackageVSON-EP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max19.6V
Switching Frequency Typ600kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseVSON-EP
Automotive Qualification Standard-
Switching Frequency600kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
28V
Max Output Current
1.2A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
19.6V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
VSON-EP
Switching Frequency
600kHz
No. of Outputs
1Outputs
Input Voltage Min
6V
Output Current
1.2A
IC Case / Package
VSON-EP
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
600kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
