
Need more?
| Quantity | Price |
|---|---|
| 1+ | $41.560 |
Product Information
Product Overview
BD9E304FP4-EVK-002 is an evaluation board designed to evaluate synchronous buck DC/DC converter BD9E304FP4-LBZ. The BD9E304FP4-LBZ accepts a power supply input range of 4.5V to 36V and generates an output voltage ranging from (0.1 x VIN or 0.7V) to 0.8 x VIN using external resistors. The light load mode control provides good efficiency characteristics in light load conditions, which is ideal for applications that need to lessen the standby power. The current mode control DC/DC converter provides highspeed transient response performance. Additional protection functions include a built-in soft start function to prevent inrush current at startup, UVLO (Under Voltage Lock Out), TSD (Thermal Shutdown Detection), SCP (Short Current Protection), OCP (Over Current Protection), and OVP (Over Voltage Protection). Typical applications include industrial products as factory automation, secondary power supply and adapter equipment and telecommunication devices.
- Input voltage range from 18 to 36V
- 12V typ output voltage
- 3A max output current
- Operating frequency is fixed at 300kHz
- 96.5% typ value of maximum efficiency at VIN =24V, Iout=0.6A
- 3.9V typ UVLO detect voltage (Vin sweep down)
- 350mV typ UVLO hysteresis width
Technical Specifications
Rohm Semiconductor
Power Management
Evaluation Board BD9E304FP4-LBZ
-
BD9E304FP4-LBZ
Synchronous Buck DC-DC Converter
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
