Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD9F800MUX-EVK-001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AK6550
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.720 |
| 5+ | $41.860 |
| 10+ | $41.010 |
| 25+ | $40.150 |
| 50+ | $39.300 |
| 100+ | $38.450 |
Price for:Each
Minimum: 1
Multiple: 1
$42.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9F800MUX-EVK-001Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.57AK6550
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBD9F800MUX
Kit Application TypePower Management
Application Sub TypeBuck Converter
Kit ContentsEval Board BD9F800MUX
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Eval Board BD9F800MUX
Automotive Qualification Standard
-
Silicon Core Number
BD9F800MUX
Application Sub Type
Buck Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
