Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD9G341AEFJ-LBE2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AH6726RL
Cut Tape01AH6726
Your Part Number
2,052 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.410 | $5.41 |
| Total Price | $5.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 50+ | $3.760 |
| 100+ | $3.400 |
| 250+ | $3.230 |
| 500+ | $3.140 |
| 1000+ | $3.030 |
| 2500+ | $2.860 |
| 5000+ | $2.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9G341AEFJ-LBE2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AH6726RL
Cut Tape01AH6726
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min12V
Input Voltage Max76V
Max Output Current3A
Output Current3A
IC Case / PackageHTSOP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max76V
Switching Frequency Typ750kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseHTSOP
Automotive Qualification Standard-
Switching Frequency750kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
76V
Output Current
3A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
76V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
12V
Max Output Current
3A
IC Case / Package
HTSOP
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
750kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
HTSOP
Switching Frequency
750kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
