Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBDJ0FC0WFP-E2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AH6395RL
Cut Tape01AH6395
Product Range10V 1A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.420 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 50+ | $0.939 |
| 100+ | $0.833 |
| 250+ | $0.782 |
| 500+ | $0.752 |
| 1000+ | $0.726 |
| 2500+ | $0.725 |
| 5000+ | $0.684 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBDJ0FC0WFP-E2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel01AH6395RL
Cut Tape01AH6395
Product Range10V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min11V
Input Voltage Max26.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom10V
Output Voltage Nom10V
Adjustable Output Voltage Min-
Output Voltage - Nom10V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current1A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo300mV
LDO Regulator Case StyleTO-252 (DPAK)
Max Output Current1A
Output Current Max1A
Output Current Max1A
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range10V 1A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
26.5V
Fixed Output Voltage Nom
10V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
1A
Polarity
Positive Output
LDO Regulator Case Style
TO-252 (DPAK)
Output Current Max
1A
Dropout Voltage - Typ @ Current
300mV
Dropout Voltage Typ @ Current
300mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-25°C
Product Range
10V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
11V
No. of Outputs
1Outputs
Output Voltage Nom
10V
Output Voltage - Nom
10V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
300mV
Max Output Current
1A
Output Current Max
1A
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
