Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBDJ0GA3WEFJ-E2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel01AH6396RL
Cut Tape01AH6396
Product Range10V 300mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.700 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.700 |
| 50+ | $0.443 |
| 100+ | $0.387 |
| 250+ | $0.360 |
| 500+ | $0.345 |
| 1000+ | $0.331 |
| 2500+ | $0.324 |
| 5000+ | $0.318 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBDJ0GA3WEFJ-E2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel01AH6396RL
Cut Tape01AH6396
Product Range10V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.5V
Input Voltage Max14V
Fixed Output Voltage Nom10V
No. of Outputs1Outputs
Output Voltage Nom10V
Output Voltage - Nom10V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current300mA
Output Voltage Max-
Dropout Voltage Vdo450mV
PolarityPositive Output
Max Output Current300mA
LDO Regulator Case StyleHTSOP-J
Dropout Voltage Typ @ Current450mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current450mV
IC MountingSurface Mount
IC Case / PackageHTSOP-J
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range10V 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
14V
No. of Outputs
1Outputs
Output Voltage - Nom
10V
Adjustable Output Voltage Max
-
Output Current
300mA
Dropout Voltage Vdo
450mV
Max Output Current
300mA
Dropout Voltage Typ @ Current
450mV
Dropout Voltage - Typ @ Current
450mV
IC Case / Package
HTSOP-J
Operating Temperature Min
-25°C
Product Range
10V 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.5V
Fixed Output Voltage Nom
10V
Output Voltage Nom
10V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
HTSOP-J
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
