Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBDJ2FC0WFP-E2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel28AK6471RL
Cut Tape28AK6471
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.810 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.810 |
| 50+ | $0.774 |
| 100+ | $0.739 |
| 250+ | $0.703 |
| 500+ | $0.668 |
| 1000+ | $0.632 |
| 2500+ | $0.597 |
| 5000+ | $0.561 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBDJ2FC0WFP-E2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel28AK6471RL
Cut Tape28AK6471
Technical Datasheet
Output TypeFixed
Input Voltage Min13V
Input Voltage Max26.5V
Fixed Output Voltage Nom12V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom12V
Output Voltage - Nom12V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current1A
Output Voltage Max-
Dropout Voltage Vdo300mV
PolarityPositive Output
LDO Regulator Case StyleTO-252 (DPAK)
Max Output Current1A
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Input Voltage Max
26.5V
No. of Outputs
1Outputs
Output Voltage Nom
12V
Output Voltage Min
-
Output Current
1A
Dropout Voltage Vdo
300mV
LDO Regulator Case Style
TO-252 (DPAK)
Dropout Voltage Typ @ Current
300mV
Dropout Voltage Typ @ Current
300mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Input Voltage Min
13V
Fixed Output Voltage Nom
12V
Adjustable Output Voltage Min
-
Output Voltage - Nom
12V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
