Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBH1682FVC-TRCopy
Newark Part No.95AC1094
Technical Datasheet
Sensor TypeAmbient Light Sensor IC
Output InterfaceAnalog
Wavelength-
Supply Voltage Min2.3V
Ambient Light Sensor Case StyleWSOF
Supply Voltage Max5.5V
Sensor Case / PackageWSOF
No. of Pins5Pins
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Ambient Light Sensor IC
Wavelength
-
Ambient Light Sensor Case Style
WSOF
Sensor Case / Package
WSOF
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Output Interface
Analog
Supply Voltage Min
2.3V
Supply Voltage Max
5.5V
No. of Pins
5Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
