Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBH1721FVC-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.53X3001
Your Part Number
2,936 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 10+ | $2.330 |
| 100+ | $1.980 |
| 500+ | $1.770 |
| 1000+ | $1.600 |
| 2500+ | $1.580 |
| 10000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBH1721FVC-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.53X3001
Technical Datasheet
Supply Voltage Min2.4V
Ambient Light Sensor Case StyleWSOF
Supply Voltage Max3.6V
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
BH1721FVC-TR is a digital 16-bit serial output type ambient light sensor IC for I²C bus interface. This IC is the most suitable to obtain the ambient light data for adjusting LCD and keypad backlight power of mobile phone. It is possible to detect wide range at high resolution.
- Correspond to I²C bus interface
- Spectral responsibility is approximately human eye response
- Illuminance to digital converter
- Correspond to wide range of light intensity
- Low current by power down function
- Correspond to 1.8V logic interface
Technical Specifications
Supply Voltage Min
2.4V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
-
Ambient Light Sensor Case Style
WSOF
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
