Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBH2221FV-E2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel01AH6766RL
Cut Tape01AH6766
Product Range12 Channel 8-Bit Voltage Output DACs
Your Part Number
2,200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.310 | $4.31 |
| Total Price | $4.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
| 50+ | $2.990 |
| 100+ | $2.700 |
| 250+ | $2.570 |
| 500+ | $2.550 |
| 1000+ | $2.500 |
| 2500+ | $2.450 |
| 5000+ | $2.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBH2221FV-E2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel01AH6766RL
Cut Tape01AH6766
Product Range12 Channel 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
InterfacesSerial
InterfacesSerial
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
No. of Channels12Channels
ADC / DAC Case StyleSSOP-B
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageSSOP-B
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range12 Channel 8-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
8bit
Interfaces
Serial
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Max
2.7V
ADC / DAC Case Style
SSOP-B
Input Channel Type
Serial
No. of Pins
20Pins
Operating Temperature Min
-20°C
Product Range
12 Channel 8-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
Serial
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
12Channels
Output Type
Voltage
IC Case / Package
SSOP-B
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
