Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBH33M0AWHFV-TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel01AH6770RL
Cut Tape01AH6770
Product Range3.3V 300mA LDO Voltage Regulators
Your Part Number
368 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.604 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.604 |
| 50+ | $0.381 |
| 100+ | $0.331 |
| 250+ | $0.307 |
| 500+ | $0.294 |
| 1000+ | $0.282 |
| 2500+ | $0.277 |
| 5000+ | $0.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBH33M0AWHFV-TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel01AH6770RL
Cut Tape01AH6770
Product Range3.3V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current300mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo60mV
LDO Regulator Case StyleHVSOF
Max Output Current300mA
Output Current Max300mA
Output Current Max300mA
Dropout Voltage - Typ @ Current60mV
Dropout Voltage Typ @ Current60mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageHVSOF
No. of Pins6Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range3.3V 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Current
300mA
Polarity
Positive Output
LDO Regulator Case Style
HVSOF
Output Current Max
300mA
Dropout Voltage - Typ @ Current
60mV
Dropout Voltage Typ @ Current
0
IC Case / Package
HVSOF
Operating Temperature Min
-25°C
Product Range
3.3V 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
60mV
Max Output Current
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
60mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
