Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM1C102F-GE2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel01AH6778RL
Cut Tape01AH6778
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.590 | $1.59 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 50+ | $1.050 |
| 100+ | $0.931 |
| 250+ | $0.923 |
| 500+ | $0.916 |
| 1000+ | $0.907 |
| 2500+ | $0.900 |
| 5000+ | $0.893 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM1C102F-GE2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel01AH6778RL
Cut Tape01AH6778
Technical Datasheet
PFC Mode of OperationBoundary Conduction Mode
Control ModeVoltage
Frequency ModeVariable
Supply Voltage Min8.9V
Supply Voltage Max26V
IC Case / PackageSOP
No. of Pins18Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Controller IC Case StyleSOP
Duty Cycle (%)-
Frequency120kHz
Operating Supply Current1.2mA
Startup Current6.5mA
UVLO13.5V
Technical Specifications
PFC Mode of Operation
Boundary Conduction Mode
Frequency Mode
Variable
Supply Voltage Max
26V
No. of Pins
18Pins
Switching Frequency Typ
-
Switching Frequency Max
-
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Duty Cycle (%)
-
Operating Supply Current
1.2mA
UVLO
13.5V
Control Mode
Voltage
Supply Voltage Min
8.9V
IC Case / Package
SOP
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Controller IC Case Style
SOP
Frequency
120kHz
Startup Current
6.5mA
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
