Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM1P062FJ-E2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel01AH6779RL
Cut Tape01AH6779
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 50+ | $0.919 |
| 100+ | $0.814 |
| 250+ | $0.763 |
| 500+ | $0.734 |
| 1000+ | $0.708 |
| 2500+ | $0.694 |
| 5000+ | $0.679 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM1P062FJ-E2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel01AH6779RL
Cut Tape01AH6779
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage Max265VAC
Input Voltage AC Max265V
AC / DC Converter Case StyleSOP-J
IC Case / PackageSOP-J
No. of Pins8Pins
Power Rating-
Power Rating Max-
TopologyFlyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating600V
Power Switch Current Rating600µA
Switching Frequency65kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
85VAC
Input Voltage Max
265VAC
AC / DC Converter Case Style
SOP-J
No. of Pins
8Pins
Power Rating Max
-
Isolation
Isolated, Non Isolated
Power Switch Current Rating
600µA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage AC Min
85V
Input Voltage AC Max
265V
IC Case / Package
SOP-J
Power Rating
-
Topology
Flyback
Power Switch Voltage Rating
600V
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
