Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM1P10CFJ-E2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel33AK8556RL
Cut Tape33AK8556
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.730 | $1.73 |
| Total Price | $1.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 50+ | $1.140 |
| 100+ | $1.020 |
| 250+ | $0.958 |
| 500+ | $0.922 |
| 1000+ | $0.891 |
| 2500+ | $0.873 |
| 5000+ | $0.855 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM1P10CFJ-E2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel33AK8556RL
Cut Tape33AK8556
Technical Datasheet
Input Voltage AC Min9.3V
Input Voltage Min9.3VAC
Input Voltage Max55VAC
Input Voltage AC Max55V
IC Case / PackageSOP-J
AC / DC Converter Case StyleSOP-J
No. of Pins7Pins
Power Rating-
Power Rating Max-
Topology-
IsolationIsolated
Power Switch Voltage Rating650V
Power Switch Current Rating700µA
Switching Frequency100kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage AC Min
9.3V
Input Voltage Max
55VAC
IC Case / Package
SOP-J
No. of Pins
7Pins
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
700µA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
9.3VAC
Input Voltage AC Max
55V
AC / DC Converter Case Style
SOP-J
Power Rating
-
Topology
-
Power Switch Voltage Rating
650V
Switching Frequency
100kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
