Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM1Z103FJ-E2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel83AH9736RL
Cut Tape83AH9736
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.670 | $3.67 |
| Total Price | $3.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 50+ | $2.530 |
| 100+ | $2.280 |
| 250+ | $2.160 |
| 500+ | $2.140 |
| 1000+ | $2.100 |
| 2500+ | $2.060 |
| 5000+ | $2.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM1Z103FJ-E2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel83AH9736RL
Cut Tape83AH9736
Technical Datasheet
IC FunctionAC Voltage Zero Cross Detection IC
Supply Voltage Min10V
Supply Voltage Max28V
IC Package TypeSOP-J
No. of Pins11Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
AC Voltage Zero Cross Detection IC
Supply Voltage Max
28V
No. of Pins
11Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
10V
IC Package Type
SOP-J
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
