Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM2P129TF-E2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel01AH6805RL
Cut Tape01AH6805
Your Part Number
2,376 In Stock
25,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.890 | $1.89 |
| Total Price | $1.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 50+ | $1.260 |
| 100+ | $1.120 |
| 250+ | $1.060 |
| 500+ | $1.020 |
| 1000+ | $1.010 |
| 2500+ | $0.999 |
| 5000+ | $0.978 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2P129TF-E2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel01AH6805RL
Cut Tape01AH6805
Technical Datasheet
Input Voltage AC Min90V
Input Voltage Min90VAC
Input Voltage Max264VAC
Input Voltage AC Max264V
AC / DC Converter Case StyleSOP
IC Case / PackageSOP
No. of Pins8Pins
Power Rating Max-
Power Rating-
TopologyFlyback
IsolationNon Isolated
Power Switch Voltage Rating650V
Power Switch Current Rating850µA
Switching Frequency100kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage AC Min
90V
Input Voltage Max
264VAC
AC / DC Converter Case Style
SOP
No. of Pins
8Pins
Power Rating
-
Isolation
Non Isolated
Power Switch Current Rating
850µA
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
90VAC
Input Voltage AC Max
264V
IC Case / Package
SOP
Power Rating Max
-
Topology
Flyback
Power Switch Voltage Rating
650V
Switching Frequency
100kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
