Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBM2SCQ122T-LBZCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.02AH6812
Product RangeBM2SCQ12xT-LBZ
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.300 |
Price for:Each
Minimum: 1
Multiple: 1
$19.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2SCQ122T-LBZCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.02AH6812
Product RangeBM2SCQ12xT-LBZ
Technical Datasheet
Input Voltage Min-
Input Voltage AC Min-
Input Voltage AC Max-
Input Voltage Max-
IC Case / PackageTO-220
AC / DC Converter Case StyleTO-220
No. of Pins6Pins
Power Rating-
Power Rating Max-
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating1.7kV
Power Switch Current Rating2mA
Switching Frequency120kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeBM2SCQ12xT-LBZ
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
-
Input Voltage AC Max
-
IC Case / Package
TO-220
No. of Pins
6Pins
Power Rating Max
-
Isolation
Isolated
Power Switch Current Rating
2mA
IC Mounting
Through Hole
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage AC Min
-
Input Voltage Max
-
AC / DC Converter Case Style
TO-220
Power Rating
-
Topology
Flyback
Power Switch Voltage Rating
1.7kV
Switching Frequency
120kHz
Operating Temperature Min
-40°C
Product Range
BM2SCQ12xT-LBZ
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
