Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBR24H256NUX-5ACTRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel27AJ4374RL
Cut Tape27AJ4374
Product Range256Kbit I2C Serial EEPROM
Your Part Number
4,147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.200 |
| 25+ | $1.170 |
| 50+ | $1.140 |
| 100+ | $1.120 |
| 250+ | $1.090 |
| 500+ | $1.050 |
| 1000+ | $1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR24H256NUX-5ACTRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel27AJ4374RL
Cut Tape27AJ4374
Product Range256Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density256Kbit
Memory Size256Kbit
EEPROM Memory Configuration32K x 8bit
Memory Configuration32K x 8bit
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency1MHz
Clock Frequency Max1MHz
IC Case / PackageVSON-X
Memory Case StyleVSON-X
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range256Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
256Kbit
EEPROM Memory Configuration
32K x 8bit
Interfaces
I2C
Clock Frequency
1MHz
IC Case / Package
VSON-X
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Size
256Kbit
Memory Configuration
32K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
1MHz
Memory Case Style
VSON-X
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
