Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBR25H128FVT-5ACE2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel69AK3870RL
Cut Tape69AK3870
Product Range128Kbit SPI Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.950 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.950 |
| 10+ | $0.894 |
| 25+ | $0.870 |
| 50+ | $0.849 |
| 100+ | $0.831 |
| 250+ | $0.806 |
| 500+ | $0.788 |
| 1000+ | $0.769 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR25H128FVT-5ACE2Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel69AK3870RL
Cut Tape69AK3870
Product Range128Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density128Kbit
Memory Size128Kbit
Memory Configuration16K x 8bit
EEPROM Memory Configuration16K x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency20MHz
Clock Frequency Max20MHz
Memory Case StyleTSSOP-B
IC Case / PackageTSSOP-B
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range128Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
128Kbit
Memory Configuration
16K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
20MHz
Memory Case Style
TSSOP-B
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
128Kbit SPI Serial EEPROM
Memory Size
128Kbit
EEPROM Memory Configuration
16K x 8bit
Interfaces
I2C
Clock Frequency Max
20MHz
IC Case / Package
TSSOP-B
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
