Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBR93A46RF-WME2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel80AH1667RL
Cut Tape80AH1667
Product Range2Kbit Microwire Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.620 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 50+ | $1.420 |
| 100+ | $1.180 |
| 250+ | $1.060 |
| 500+ | $0.975 |
| 1000+ | $0.911 |
| 2500+ | $0.862 |
| 5000+ | $0.845 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR93A46RF-WME2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel80AH1667RL
Cut Tape80AH1667
Product Range2Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density1Kbit
Memory Size1Kbit
EEPROM Memory Configuration64 x 16bit
Memory Configuration64 x 16bit
Memory Interface TypeSerial Microwire
InterfacesMicrowire
Clock Frequency2MHz
Clock Frequency Max2MHz
IC Case / PackageSOP
Memory Case StyleSOP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range2Kbit Microwire Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
1Kbit
EEPROM Memory Configuration
64 x 16bit
Memory Interface Type
Serial Microwire
Clock Frequency
2MHz
IC Case / Package
SOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit Microwire Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Size
1Kbit
Memory Configuration
64 x 16bit
Interfaces
Microwire
Clock Frequency Max
2MHz
Memory Case Style
SOP
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
