Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBSM400C12P3G202Copy
Newark Part No.88AH6167
MOSFET Module ConfigurationChopper
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id400A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance-
On Resistance Rds(on)-
Transistor Case StyleModule
No. of Pins-
Rds(on) Test Voltage-
Power Dissipation Pd1.57kW
Gate Source Threshold Voltage Max5.6V
Power Dissipation1.57kW
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Product Overview
BSM400C12P3G202 is a SiC power module. This product is a chopper module consisting of SiC-UMOSFET and SiC-SBD from ROHM. Application includes motor drive, converter, photovoltaics, wind power generation.
- Low surge, low switching loss, high-speed switching possible
- Reduced temperature dependence
- 1200V drain source voltage (Tj= 25°C), 1200V repetitive reverse voltage (Tj = 25°C)
- G - S voltage range from -4 to 26V (surge<300nsec, D-S short)
- Drain current is 358A (DC(Tc=60°C) VGS=18V, Tj= 25°C)
- Source current is 358A (DC(Tc=60°C) VGS=18V, Tj= 25°C)
- Forward current (clamp diode) is 400A (DC(Tc = 60°C)
- Total power dissipation is 150W (Tc = 25°C)
- Isolation voltage is 2500Vrms (terminals to baseplate f = 60Hz AC 1, min)
- Junction temperature range from -40 to 150°C
Technical Specifications
MOSFET Module Configuration
Chopper
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
On Resistance Rds(on)
-
No. of Pins
-
Power Dissipation Pd
1.57kW
Power Dissipation
1.57kW
Product Range
-
Transistor Polarity
N Channel
Continuous Drain Current Id
400A
Drain Source On State Resistance
-
Transistor Case Style
Module
Rds(on) Test Voltage
-
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
150°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
