Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU20TD3WG-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel08X1467RL
Cut Tape08X1467
Product Range2V 200mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.413 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.413 |
| 10+ | $0.285 |
| 15+ | $0.270 |
| 25+ | $0.254 |
| 50+ | $0.237 |
| 125+ | $0.219 |
| 250+ | $0.202 |
| 500+ | $0.193 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU20TD3WG-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel08X1467RL
Cut Tape08X1467
Product Range2V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max6V
Fixed Output Voltage Nom2V
No. of Outputs1Outputs
Output Voltage - Nom2V
Adjustable Output Voltage Min-
Output Voltage Nom2V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current200mA
Output Voltage Max-
Dropout Voltage Vdo380mV
PolarityPositive Output
LDO Regulator Case StyleSSOP
Max Output Current200mA
Dropout Voltage Typ @ Current380mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current380mV
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2V 200mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
200mA
Dropout Voltage Vdo
380mV
LDO Regulator Case Style
SSOP
Dropout Voltage Typ @ Current
380mV
Dropout Voltage - Typ @ Current
380mV
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
2V 200mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.7V
Fixed Output Voltage Nom
2V
Output Voltage - Nom
2V
Output Voltage Nom
2V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
