Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU24020GU-E2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel73AC9747RL
Cut Tape73AC9747
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.230 | $3.23 |
| Total Price | $3.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.230 |
| 50+ | $2.220 |
| 100+ | $1.990 |
| 250+ | $1.890 |
| 500+ | $1.860 |
| 1000+ | $1.820 |
| 2500+ | $1.780 |
| 5000+ | $1.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU24020GU-E2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel73AC9747RL
Cut Tape73AC9747
Technical Datasheet
IC TypeMotor Driver
Motor TypeDC, Stepper, Voice Coil
No. of Outputs4Outputs
Output Current500mA
Output Voltage-
IC Case / PackageVCSP
No. of Pins25Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleVCSP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
25Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
VCSP
Motor Type
DC, Stepper, Voice Coil
Output Current
500mA
IC Case / Package
VCSP
Supply Voltage Min
2.7V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
