Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU25TA2WHFV-TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel01AH6855RL
Cut Tape01AH6855
Product Range2.5V 200mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.636 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.636 |
| 50+ | $0.403 |
| 100+ | $0.351 |
| 250+ | $0.326 |
| 500+ | $0.312 |
| 1000+ | $0.299 |
| 2500+ | $0.293 |
| 5000+ | $0.287 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU25TA2WHFV-TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel01AH6855RL
Cut Tape01AH6855
Product Range2.5V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.5V
Output Voltage Nom2.5V
Adjustable Output Voltage Min-
Output Voltage - Nom2.5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current200mA
PolarityPositive Output
Dropout Voltage Vdo400mV
Max Output Current200mA
LDO Regulator Case StyleHVSOF
Dropout Voltage Typ @ Current400mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageHVSOF
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.5V 200mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
2.5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage Typ @ Current
400mV
Dropout Voltage - Typ @ Current
400mV
IC Case / Package
HVSOF
Operating Temperature Min
-40°C
Product Range
2.5V 200mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Nom
2.5V
Output Voltage - Nom
2.5V
Output Voltage Min
-
Output Current
200mA
Dropout Voltage Vdo
400mV
LDO Regulator Case Style
HVSOF
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
