Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU2JTD2WNVX-TLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel01AH6846RL
Cut Tape01AH6846
Product Range2.85V 200mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.914 | $4.57 |
| Total Price | $4.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.914 |
| 50+ | $0.459 |
| 100+ | $0.346 |
| 250+ | $0.297 |
| 500+ | $0.259 |
| 1000+ | $0.232 |
| 2500+ | $0.196 |
| 5000+ | $0.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU2JTD2WNVX-TLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel01AH6846RL
Cut Tape01AH6846
Product Range2.85V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.85V
Adjustable Output Voltage Min-
Output Voltage - Nom2.85V
Output Voltage Nom2.85V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current200mA
Output Voltage Max-
Dropout Voltage Vdo260mV
PolarityPositive Output
LDO Regulator Case StyleSSON-X
Max Output Current200mA
Dropout Voltage Typ @ Current260mV
Dropout Voltage - Typ @ Current260mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageSSON-X
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.85V 200mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
2.85V
Output Voltage - Nom
2.85V
Output Voltage Min
-
Output Current
200mA
Dropout Voltage Vdo
260mV
LDO Regulator Case Style
SSON-X
Dropout Voltage Typ @ Current
260mV
Dropout Voltage Typ @ Current
0
IC Case / Package
SSON-X
Operating Temperature Min
-40°C
Product Range
2.85V 200mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
2.85V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage - Typ @ Current
260mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
