Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU2JTD3WG-TRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08X1466
Product Range2.85V 200mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.405 |
| 10+ | $0.280 |
| 100+ | $0.215 |
| 500+ | $0.189 |
| 1000+ | $0.184 |
| 2500+ | $0.181 |
| 10000+ | $0.177 |
| 25000+ | $0.174 |
Price for:Each
Minimum: 5
Multiple: 5
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU2JTD3WG-TRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08X1466
Product Range2.85V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.85V
Output Voltage Nom2.85V
Output Voltage - Nom2.85V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current200mA
PolarityPositive Output
Dropout Voltage Vdo260mV
Max Output Current200mA
LDO Regulator Case StyleSSOP
Dropout Voltage - Typ @ Current260mV
Dropout Voltage Typ @ Current260mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.85V 200mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
2.85V
Output Voltage - Nom
2.85V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage - Typ @ Current
260mV
Dropout Voltage Typ @ Current
0
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
2.85V 200mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage Nom
2.85V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
200mA
Dropout Voltage Vdo
260mV
LDO Regulator Case Style
SSOP
Dropout Voltage Typ @ Current
260mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
