Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU30JA3DG-CTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel57AK6557RL
Cut Tape57AK6557
Product Range3V 300mA LDO Voltage Regulators
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.738 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.738 |
| 50+ | $0.470 |
| 100+ | $0.410 |
| 250+ | $0.383 |
| 500+ | $0.365 |
| 1000+ | $0.352 |
| 2500+ | $0.346 |
| 5000+ | $0.338 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU30JA3DG-CTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel57AK6557RL
Cut Tape57AK6557
Product Range3V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.22V
Input Voltage Max6V
Fixed Output Voltage Nom3V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom3V
Output Voltage - Nom3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current300mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo220mV
Max Output Current300mA
Output Current Max300mA
LDO Regulator Case StyleSSOP
Output Current Max300mA
Dropout Voltage - Typ @ Current220mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current220mV
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 300mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage Nom
3V
Output Voltage Min
-
Output Current
300mA
Polarity
Positive Output
Max Output Current
300mA
LDO Regulator Case Style
SSOP
Dropout Voltage - Typ @ Current
220mV
Dropout Voltage Typ @ Current
220mV
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
3V 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3.22V
Fixed Output Voltage Nom
3V
Adjustable Output Voltage Min
-
Output Voltage - Nom
3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
220mV
Output Current Max
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
