Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU33TD3WG-TRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08X1480
Product Range3.3V 200mA LDO Voltage Regulators
Your Part Number
3,255 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.394 |
| 10+ | $0.271 |
| 100+ | $0.209 |
| 500+ | $0.183 |
| 1000+ | $0.177 |
| 2500+ | $0.170 |
| 10000+ | $0.161 |
| 25000+ | $0.158 |
Price for:Each
Minimum: 5
Multiple: 5
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU33TD3WG-TRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08X1480
Product Range3.3V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max6V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current200mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo220mV
Output Current Max200mA
Max Output Current200mA
LDO Regulator Case StyleSSOP
Output Current Max200mA
Dropout Voltage - Typ @ Current220mV
Dropout Voltage Typ @ Current220mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 200mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Current
200mA
Polarity
Positive Output
Output Current Max
200mA
LDO Regulator Case Style
SSOP
Dropout Voltage - Typ @ Current
220mV
Dropout Voltage Typ @ Current
0
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
3.3V 200mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.7V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
220mV
Max Output Current
200mA
Output Current Max
200mA
Dropout Voltage Typ @ Current
220mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
