Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU34TA2WHFV-TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel53X3047RL
Cut Tape53X3047
Product Range3.4V 200mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.657 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.657 |
| 50+ | $0.402 |
| 100+ | $0.356 |
| 250+ | $0.331 |
| 500+ | $0.315 |
| 1000+ | $0.302 |
| 2500+ | $0.296 |
| 5000+ | $0.288 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU34TA2WHFV-TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel53X3047RL
Cut Tape53X3047
Product Range3.4V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.4V
Output Voltage - Nom3.4V
Adjustable Output Voltage Min-
Output Voltage Nom3.4V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current200mA
Dropout Voltage Vdo300mV
PolarityPositive Output
Max Output Current200mA
LDO Regulator Case StyleHVSOF
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageHVSOF
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.4V 200mA LDO Voltage Regulators
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
3.4V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
300mV
Max Output Current
200mA
Dropout Voltage Typ @ Current
300mV
Dropout Voltage Typ @ Current
300mV
IC Case / Package
HVSOF
Operating Temperature Min
-40°C
Product Range
3.4V 200mA LDO Voltage Regulators
SVHC
No SVHC (17-Jan-2023)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3.4V
Output Voltage Nom
3.4V
Output Voltage Min
-
Output Current
200mA
Polarity
Positive Output
LDO Regulator Case Style
HVSOF
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
