Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBU79100G-LA-EVK-001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.73AJ2037
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.410 |
Price for:Each
Minimum: 1
Multiple: 1
$57.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU79100G-LA-EVK-001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.73AJ2037
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBU79100G-LA
No. of Bits12bit
Sampling Rate1MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEvaluation Kit BU79100G-LA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
No. of Bits
12bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Kit BU79100G-LA
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
BU79100G-LA
Sampling Rate
1MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
