Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $4.890 |
10+ | $3.640 |
25+ | $3.440 |
50+ | $3.330 |
100+ | $3.220 |
250+ | $2.790 |
500+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$4.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU9795AKV-E2
Newark Part No.84Y9844
Technical Datasheet
No. of Digits-
No. of Segments140
Driver Case StyleVQFP
IC Case / PackageVQFP
No. of Pins48Pins
Supply Voltage Min2.5V
Interface TypeSPI
Supply Voltage Max5.5V
InterfacesSPI
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Digits
-
Driver Case Style
VQFP
No. of Pins
48Pins
Interface Type
SPI
Interfaces
SPI
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Segments
140
IC Case / Package
VQFP
Supply Voltage Min
2.5V
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability